Schmersal PROTECT 24V Safety Relay – Single or Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact, Automatic

RS Stock No.:
7418650
Mfr. Prt No.:
SRB 301MC-24V
Brand:
Schmersal

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7418650
Product description Schmersal PROTECT 24V Safety Relay - Single or Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact, Automatic
Manufacturer / Brand Schmersal
Manufacturer part number SRB 301MC-24V
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
RS stock number 7418650
Product description Schmersal PROTECT 24V Safety Relay - Single or Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact, Automatic
Manufacturer / Brand Schmersal
Manufacturer part number SRB 301MC-24V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PROTECT SRB301 Series Safety Relays

Introducing the PROTECT SRB301 series of Safety Relays. These are a perfect fit for signal evaluation, specifically the outputs of safety magnetic switches. They function well with such safety applications like Light beams/curtains, Safety mats or Safety switches/interlocks.

APPROVALS : BG, USA/CAN


Specifications

Attribute Value
Brand Schmersal
Supply Voltage 24 V
Number of Channels 1, 2
Safety Contacts 3
Function Light Beam/Curtain
Auxiliary Contacts 1
Reset Method Automatic
Range PROTECT
Safety Category 3
Series SRB 301MC
Terminal Type Screw
Depth 121 mm
Length 100 mm
Width 22.5 mm
Performance Level e
Checking stock...
IDR
4,801,969.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,801,969.09
*price per unit indicative
"Schmersal PROTECT 24V Safety Relay - Single or Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact, Automatic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda