Bel-Stewart Cat7 Ethernet Cable, ARJ45 to ARJ45, Shielded Shield, Grey, 5m, Terminated
- RS Stock No.:
- 7418509
- Mfr. Prt No.:
- CA77-005M0-8
- Brand:
- Bel-Stewart

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7418509 |
| Product description | Bel-Stewart Cat7 Ethernet Cable, ARJ45 to ARJ45, Shielded Shield, Grey, 5m, Terminated |
| Manufacturer / Brand | Bel-Stewart |
| Manufacturer part number | CA77-005M0-8 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7418509 |
| Product description | Bel-Stewart Cat7 Ethernet Cable, ARJ45 to ARJ45, Shielded Shield, Grey, 5m, Terminated |
| Manufacturer / Brand | Bel-Stewart |
| Manufacturer part number | CA77-005M0-8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Stewart Range
Cat7 Cable Assemblies
This ARJ45 cable with connectors consists of a cable mounted plug and a single-port, PCB-mounted jack designed to meet Category 7 performance standards.
Features and Benefits
• Fully shielded cable virtually eliminates crosstalk between the pairs
• Increased security due to the prevention of data signals from the cable to nearby areas
• Meets IEC 60603-7-7 standard for Category 7 performance of up to 600 MHz
• Meets the interface for Category 7 connectors as defined by IEC 61076-3-110
• Noise resistant cable, ideal for high Electromagnetic interference (EMI) areas such as Industry and Medical environments
• Ideal when wiring your smart home
• Category 7 is backward compatible with traditional Cat6 and Cat5 cable
Specifications
| Attribute | Value |
| Brand | Bel-Stewart |
| Length | 5 m |
| LAN Category | Cat7 |
| Terminated/Unterminated | Terminated |
| Connector Type | Male RJ45/Male RJ45 |
| Connector A | ARJ45 |
| Connector A Gender | Male |
| Sheath Colour | Grey |
| Connector B | ARJ45 |
| Connector B Gender | Male |
| Shield Type | Shielded |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
| Wiring Configuration | Straight Through |