RS PRO 26L Grey Plastic Medium Storage Box, 140mm x 400mm x 600mm

RS Stock No.:
7428486
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
RS stock number 7428486
Product description RS PRO 26L Grey Plastic Medium Storage Box, 140mm x 400mm x 600mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

26 Lt Stack & Nest Container

Robust plastic containers ideal for protective storage during transportation of goods
Stackable and 50% nestable
The containers interstack/ nest modularly with other sizes; ref 7259173, 7259177, 7259186 & 38 Ltr. container
Manufactured from high-density polypropylene
Temperature resistance from (20°C → +40°C)
7259155 drop-on lids can be bought separately


Specifications

Attribute Value
Brand RS PRO
Lid Type No Lid
Height 140 mm
Width 400 mm
Depth 600 mm
Volume Capacity 26 L
Colour Grey
Box Size Medium
Lockable No
Material Plastic
Vented No
Stackable Yes
Checking stock...
IDR
575,950.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1575,950.99
*price per unit indicative
"RS PRO 26L Grey Plastic Medium Storage Box, 140mm x 400mm x 600mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda