WISKA Black Polypropylene, Thermoplastic 25mm Round Cable Grommet for 9 → 17mm Cable Dia.

RS Stock No.:
7427534
Mfr. Prt No.:
CLIXX M25/B
Brand:
WISKA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7427534
Product description WISKA Black Polypropylene, Thermoplastic 25mm Round Cable Grommet for 9 → 17mm Cable Dia.
Manufacturer / Brand WISKA
Manufacturer part number CLIXX M25/B
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
RS stock number 7427534
Product description WISKA Black Polypropylene, Thermoplastic 25mm Round Cable Grommet for 9 → 17mm Cable Dia.
Manufacturer / Brand WISKA
Manufacturer part number CLIXX M25/B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

WISKA CLIXX Grommets - Simply clip in, insert, done!

WISKA CLIXX cable grommets allow easy cable entry as they feature a pierce-able membrane, while also providing strain relief. CLIXX is clipped into a M16, M20 or M25 hole (without thread) from the outside, the sealing lip and snap fit guarantee reliable sealing. You can then pass the cable through the membrane, and you have an IP66 cable entry! CLIXX is suitable for applications where space is limited, visual appearance is important and flexibility is required. For example in lighting, building services, engineering, switch gear construction and solar energy.


Features and Benefits

Space saving due to flat design
Clips into hole from the outside without any thread
Assemble and install quickly
Simple one hand only assembly, no tools or locknuts required
Can be used as a seal without a cable installed
Flexible sealing lip and secure latching provide reliable sealing, IP66/67
For wall thickness from 0.8 - 3.5 mm
UV resistant
Strain relief to EN 50 262 Typ A


Specifications

Attribute Value
Brand WISKA
Minimum Panel Thickness 0.8 mm
Grommet Type Round
Minimum Cable Diameter 9 mm
Panel Hole Diameter 25 mm
Maximum Cable Diameter 17 mm
Material Polypropylene, Thermoplastic
Colour Black
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +65 °C
Series CLIXX
Maximum Panel Thickness 3.5 mm
Checking stock...
IDR
80,660.41
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
180,660.418,066.04
*price per unit indicative
"WISKA Black Polypropylene, Thermoplastic 25mm Round Cable Grommet for 9 → 17mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda