JST, WC Hand Crimping Tool for Crimp Contact

RS Stock No.:
7414308
Mfr. Prt No.:
WC-610M
Brand:
JST
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
RS stock number 7414308
Product description JST, WC Hand Crimping Tool for Crimp Contact
Manufacturer / Brand JST
Manufacturer part number WC-610M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JST Hand Crimping Tools

JST WC-610M Hand Crimping Tool for SPHD and SPAL Crimp Terminals

Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

JST WC-610M Hand Crimping Tool - Overview

From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This crimp tool consists of two ergonomically designed handles with a soft grip for comfortable use, a ratchet mechanism, precision ground die assembly, locator and wire stop. The die assembly has three cavities for wire sizes 22 AWG, 24 AWG and 26 AWG. The pre-set load of the tool can be easily adjusted.

Ratchet Mechanism

The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened by pushing a ratchet release lever

Locator and Wire Stop

This hand crimp tool features a user friendly flap style locator which ensures the terminal is accurately positioned during the crimping process. The locator is simply flipped open allowing the terminal to be inserted into the correct profile. Once the terminal is inserted the locator is flipped back into place and the crimp tool is closed until the first ratchet. The pre-stripped wire is then inserted into the terminal until it butts against the wire stop, the hand tool can then be closed until the ratchet releases. The locator is opened and the full crimped terminal can then be carefully removed

Key Features and Benefits

• Durable and easy to use
• Precision ground dies
• Ratchet mechanism ensures full crimp cycle is achieved
• Ratchet release latch
• Locator and wire stop for accurate terminal positioning
• Easy re-adjustment of load
• Ergonomically designed soft grip handles for comfortable use

Questions and Answers

What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping JST loose piece SPHD-001T-P0.5 and SPAL-001T-P0.5 un-insulated crimp terminals that accept a wire size range from 26 AWG to 22 AWG onto cable


Specifications

Attribute Value
Brand JST
Series WC
Crimp Connector Type Crimp Contact
Crimp Tool Type Crimping Tool
Operation Hand
Checking stock...
IDR
8,106,423.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,106,423.65
*price per unit indicative
"JST, WC Hand Crimping Tool for Crimp Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda