Sensata / Crydom 3 A SPST Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load

RS Stock No.:
7401346
Mfr. Prt No.:
ED24D3
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7401346
Product description Sensata / Crydom 3 A SPST Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number ED24D3
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
RS stock number 7401346
Product description Sensata / Crydom 3 A SPST Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number ED24D3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Plug In, DIN / PCB Mount - ED Series

The zero voltage switching ED series from Crydom offers a AC output solid state relay series in an industry standard EMR plug in package. This enables the device to be both mounted onto a PCB (via RS stock number 740-1365) or a standard DIN rail (via RS stock number 740-1368).

APPROVALS : cUL, IEC, CE, CCC & RoHS Compliant

AC output solid state relay in an industry standard EMR plug in package
Ratings of 3 and 5 Amps
Load voltage range of 24 → 280 Vac
Fits standard DIN rail and PCB mountable sockets
LED input status indicator
AC or DC control voltage
cUL recognised, IEC rated, CE & RoHS compliant
Horsepower rated


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 150 mA
Maximum Load Current 3 A
Mounting Type DIN Rail
Minimum Load Voltage 24 V rms
Maximum Load Voltage 280 V rms
Minimum Control Voltage 3 V dc
Maximum Control Voltage 15 V dc
Switching Type Zero Cross
Contact Configuration SPST
Terminal Type Through Hole
Package Style EMR
Maximum Turn On Time 8.33 ms
Dimensions 29 x 12.7 x 37.4 mm
Off State Leakage Current 0.1 mA rms
Length 29 mm
Operating Temperature Range -30 → +80 °C
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 3 → 15 V dc
Load Voltage Range 24 → 280 Vrms
Depth 12.7 mm
Height 37.4 mm
Checking stock...
IDR
268,308.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1268,308.62
*price per unit indicative
"Sensata / Crydom 3 A SPST Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products