Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±10%, 680nF, Through Hole

RS Stock No.:
7398657
Mfr. Prt No.:
ECQUAAF684K
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7398657
Product description Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±10%, 680nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQUAAF684K
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
RS stock number 7398657
Product description Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±10%, 680nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQUAAF684K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ECQUA Series 20mm leads

Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

APPROVALS : UL; CSA; VDE

In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads

Applications

These film capacitors are recommended for application in interference suppressors.


Specifications

Attribute Value
Brand Panasonic
Capacitance 680 nF
Voltage 275 V ac
Mounting Type Through Hole
Tolerance ±10 %
Series ECQUA
Lead Pitch 22.5 mm
Suppression Class X2
Length 26 mm
Depth 10 mm
Height 17 mm
Dimensions 26 x 10 x 17 mm
Dielectric Polypropylene
Maximum Operating Temperature +110 °C
Minimum Operating Temperature -40 °C
Terminal Type Through Hole
Lead Diameter 0.8 mm
Checking stock...
IDR
66,814.93
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
166,814.9313,362.99
*price per unit indicative
"Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±10%, 680nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products