Wera Driver Bit Set 6 Pieces, Phillips, Pozidriv, Torx

RS Stock No.:
7383630
Mfr. Prt No.:
056473
Brand:
Wera

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7383630
Product description Wera Driver Bit Set 6 Pieces, Phillips, Pozidriv, Torx
Manufacturer / Brand Wera
Manufacturer part number 056473

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Mini Check 50mm Bit Sets

Professional 6 piece bit sets supplied in a pocket size case. Suitable for DIN 3126-F 6.3, ISO 1173 bit holders and for powertool use.

1/4in Hex drive
50mm long bits
Tough, absorbing design
Ideally suited for difficult screwdriving jobs


Specifications

Attribute Value
Brand Wera
Head Type Phillips, Pozidriv, Torx
Type Driver Bit Set
Size PH2, PZ1, PZ2, T15, T20, T25
Number of Pieces 6
Checking stock...
IDR
307,013.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1307,013.03
*price per unit indicative
"Wera Driver Bit Set 6 Pieces, Phillips, Pozidriv, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda