Keysight Technologies U1732C Handheld LCR Meter 20mF, 200 MΩ, 2000H

RS Stock No.:
7389482
Mfr. Prt No.:
U1732C
Brand:
Keysight Technologies

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7389482
Product description Keysight Technologies U1732C Handheld LCR Meter 20mF, 200 MΩ, 2000H
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1732C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Keysight U1730C Series Handheld LCR Meters

Keysight U1730C Series handheld LCR meters have capabilities typically associated only with benchtop meters. Measuring is faster using the one-touch automatic identification button. Testing on-the-go is facilitated by a battery which lasts up to 16 hours. The handheld LCR meters enable the user to test component types including secondary components of Dissipation Factor (D), Quality Factor (Q) and Angle Indication of Impedance (θ). They include functions that result in a more detailed component analysis. For example, the built-in Equivalent Series Resistance (ESR) function helps the user to better understand the resistance behaviour typically found in capacitors across selected frequencies. Also included Quick start guide, Certificate of Calibration, alligator clip leads and 9V alkaline battery.

Note

Backlight function to ease viewing in subdued lighting (in U1732C & U1733C). DCR measurement (in U1733C).

Features and Benefits:

• 20,000 counts resolution
• 0.2% basic accuracy
• Wide LCR ranges
• Auto identification (Ai) automatically determines and displays component type and measurements
• Detailed component analysis
• IR-to-USB connectivity for data logging to PC
• Test frequency up to 100kHz


Specifications

Attribute Value
Brand Keysight Technologies
Maximum Capacitance Measurement 20 mF
Maximum Resistance Measurement 200 MΩ
Maximum Inductance Measurement 2000 H
Battery Life 16 h
Battery Type 9V
Bench/Handheld Handheld
Display Type LCD
Power Source Battery, Mains
Dimensions 41 x 87 x 184 mm
Weight 337 g
Height 184 mm
Length 41 mm
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -10 °C
Width 87 mm
Model Number p U1732C
Checking stock...
IDR
7,935,977.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,935,977.40
*price per unit indicative
"Keysight Technologies U1732C Handheld LCR Meter 20mF, 200 MΩ, 2000H" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda