STAHLWILLE 20 mm Square Drive Window Clicker Torque Wrench Steel, 40 → 200Nm 14 x 18mm

RS Stock No.:
7370665
Mfr. Prt No.:
50181020
Brand:
STAHLWILLE
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
RS stock number 7370665
Product description STAHLWILLE 20 mm Square Drive Window Clicker Torque Wrench Steel, 40 → 200Nm 14 x 18mm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 50181020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Manoskop Service Torque Wrench (730N)

Clicker Torque wrench enabling interchangeable head changes using Stahlwilles inserts.

Note

For Stahlwille interchangable torque wrench heads see RS 737-0684 and range.

Quick select adjuster
Quick release safety lock
Double stop signals
Clear twin scales with colour coded N m/ft.lb & ft.lb/inch.lb markings
Ergonomic bi-component handle
Resistant to oils, grease, fuels, brake fluids and Skydrol
Protected trigger mechanism
Inmterchangeable inserts can be used to apply torque in an anticlockwise direction
± 3% accuracy
Supplied with certificate


Specifications

Attribute Value
Brand STAHLWILLE
Torque Range 40 → 200 Nm
Drive Shape Square
Drive Size 20 mm
Type Window Clicker
Overall Length 467 mm Window Clicker
Insert Size 14 x 18 mm
Accuracy ±3 %
Scale Graduations 10 Nm
Material Steel
Checking stock...
IDR
12,702,598.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,702,598.56
*price per unit indicative
"STAHLWILLE 20 mm Square Drive Window Clicker Torque Wrench Steel, 40 → 200Nm 14 x 18mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda