STAHLWILLE 10mm Hex Socket With 3/8 in Drive , Length 52 mm

RS Stock No.:
7370400
Mfr. Prt No.:
02050010
Brand:
STAHLWILLE
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
RS stock number 7370400
Product description STAHLWILLE 10mm Hex Socket With 3/8 in Drive , Length 52 mm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 02050010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3/8in In-Hex Sockets

Hex key sockets for use with 3/8in socket wrenches.

Chrome Alloy Steel construction
Chrome plated finish


Specifications

Attribute Value
Brand STAHLWILLE
Socket Size 10 mm
Drive Size 3/8 in
Socket Type Hexagon
Drive Type Square
Overall Length 52 mm
Bit Length 20.0 mm
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
393,966.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1393,966.84
*price per unit indicative
"STAHLWILLE 10mm Hex Socket With 3/8 in Drive , Length 52 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda