STAHLWILLE 6mm Hex Socket With 3/8 in Drive , Length 52 mm

RS Stock No.:
7370397
Mfr. Prt No.:
02050006
Brand:
STAHLWILLE
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
RS stock number 7370397
Product description STAHLWILLE 6mm Hex Socket With 3/8 in Drive , Length 52 mm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 02050006

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3/8in In-Hex Sockets

Hex key sockets for use with 3/8in socket wrenches.

Chrome Alloy Steel construction
Chrome plated finish


Specifications

Attribute Value
Brand STAHLWILLE
Socket Size 6 mm
Drive Size 3/8 in
Socket Type Hexagon
Drive Type Square
Overall Length 52 mm
Bit Length 20.0 mm
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
336,277.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1336,277.34
*price per unit indicative
"STAHLWILLE 6mm Hex Socket With 3/8 in Drive , Length 52 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda