STAHLWILLE 0.5in Bi-Hex; Deep Socket With 3/8 in Drive , Length 54 mm

RS Stock No.:
7370384
Mfr. Prt No.:
02420032
Brand:
STAHLWILLE
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
RS stock number 7370384
Product description STAHLWILLE 0.5in Bi-Hex; Deep Socket With 3/8 in Drive , Length 54 mm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 02420032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3/8in Bi-Hexagon Deep Sockets

Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.


Specifications

Attribute Value
Brand STAHLWILLE
Socket Size 0.5 in
Drive Size 3/8 in
Socket Type Bi-Hexagon; Deep
Drive Type Square
Overall Length 54 mm
Finish Chrome
Material Steel
Checking stock...
IDR
545,532.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1545,532.89
*price per unit indicative
"STAHLWILLE 0.5in Bi-Hex; Deep Socket With 3/8 in Drive , Length 54 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda