STAHLWILLE Chrome Ratchet Ring Spanner, 1/4 x 5/16 in 1/4in
- RS Stock No.:
- 7370126
- Mfr. Prt No.:
- 41561620
- Brand:
- STAHLWILLE

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7370126 |
| Product description | STAHLWILLE Chrome Ratchet Ring Spanner, 1/4 x 5/16 in 1/4in |
| Manufacturer / Brand | STAHLWILLE |
| Manufacturer part number | 41561620 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Double Ended Ratchet Ring Spanners (25 Series)
Chrome plated bi hexagonal ratcheting ring spanners with AS drive enabling high transmission of force to the nut without causing damage.
Constructed for strength & durability
Flat profile
Chrome plated
Specifications
| Attribute | Value |
| Brand | STAHLWILLE |
| Spanner Type | Ratchet Spanner |
| Imperial Size | 1/4 in, 5/16 in |
| Imperial or Metric | Imperial |
| Overall Length | 109 mm |
| Double Ended | Yes |
| Material | Steel |
| Finish | Chrome |
| Size | 1/4 x 5/16 in |