JSP Navy Micro Safety Cap, HDPE Protective Material
- RS Stock No.:
- 7362305
- Mfr. Prt No.:
- ABT000-002-100
- Brand:
- JSP

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7362305 |
| Product description | JSP Navy Micro Safety Cap, HDPE Protective Material |
| Manufacturer / Brand | JSP |
| Manufacturer part number | ABT000-002-100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Hardcap A1+ Short 3cm Micro Peak
These industry-leading HardCap A1+® micro peak bump caps from JSP have been designed not just to be compliant with the latest standards, but to exceed the A1 variant of the EN812 Standard.
These bumpcaps offer the ultimate in performance and style, with a sleek, low-profile design and a host of special comfort and safety features for all round protection.
Features & Benefits
Stylish baseball cap design
Unique angled adjuster allowing for one-handed size adjustment
One size fits all – cap can be adjusted from 53cm to 64cm diameter
Removable protective liner, so outer cap is fully machine-washable for hygiene
Terry-towelling sweatband for added comfort
Subtle reflective piping for added visibility
Specifications
| Attribute | Value |
| Brand | JSP |
| Protective Material | HDPE |
| Cap Material | Canvas |
| Integral Sweatband | Yes |
| Machine Washable | Yes |
| Colour | Navy |
| Adjustable | Yes |
| Complies With EN812 | Yes |
| Peak Type | Micro |
| Head Size | 52 - 65 cm |