Lapp 7 Core Unscreened YY Control Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG

RS Stock No.:
7271391
Mfr. Prt No.:
0010026
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7271391
Product description Lapp 7 Core Unscreened YY Control Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0010026
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
RS stock number 7271391
Product description Lapp 7 Core Unscreened YY Control Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0010026

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ölflex Classic 100

ÖLFLEX® Classic 100 cables are a connecting and control cable for flexible use and fixed installation for medium mechanical load.

ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, and are also used in computer units. They are suitable for use when freely moved without forced guidance and tensile stress.

They may only be installed outdoors with UV protection and in observation of their operating temperature range. At room temperature the cable is generally resistant against, acids, caustic solutions and certain oils.

Features and Benefits

• Chemical Resistance
• Flame retardant: in accordance to IEC 60 332.1 resp. VDE 0482 part 332-2-1
• Design: in accordance to HD 21.13S1 that is VDE 0281-13
• Minimum bending radius: flexible use 15 x cable diameter, fixed installation 4 x cable diameter
• Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
• Operating Temperature for flexible use -5 up to +70°C
• Operating Temperature for fixed installation -40 up to +80°C

Applications

ÖLFLEX® Classic 100 cables can be used in dry, damp and wet rooms, and their resistance to oil and chemicals makes them suitable for specialist environments. As such, they have a wide range of applications, and can often be found in;

• Plant and Engineering
• HVAC Systems
• Power Stations

Their torsion resistance also makes them suitable for torsional applications such as the loop in wind turbine generators.

Accessories

Lapp have a range of versatile cable glands for use in cable installation and management, such as the Skintop Click series of easy-fit glands:

• 560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
• 475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
• 475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
• 475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
• 560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters


Specifications

Attribute Value
Brand Lapp
Number of Cores 7
Control Cable Type YY
Cross Sectional Area 0.75 mm²
Series ÖLFLEX CLASSIC 100
Screened/Unscreened Unscreened
Earth Cable Yes
Sheath Colour Grey
Outer Diameter 7.3 mm
Current Rating 12 A
Voltage Rating 300/500 V
American Wire Gauge 18 AWG
Minimum Operating Temperature -40 °C
Conductor Material Copper
Core Strands 24/0.2 mm
Maximum Operating Temperature +70 °C
Sheath Material Polyvinyl Chloride PVC
Conductor Resistance 26 Ω/km
Insulation Material PVC
Filler Material Non-Wicking Filler
Length 50 m
Oil Resistant Yes
Minimum Bend Radius Fixed - 4 x D Occasional flexing - 15 x D
Checking stock...
IDR
2,112,379.71
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,112,379.7142,247.59
*price per unit indicative
"Lapp 7 Core Unscreened YY Control Cable, 0.75 mm², Grey PVC Sheath, 50m, 18 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda