Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C2P

RS Stock No.:
7293640
Mfr. Prt No.:
RK09D1130C2P
Brand:
Alps Alpine

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7293640
Product description Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C2P
Manufacturer / Brand Alps Alpine
Manufacturer part number RK09D1130C2P
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
RS stock number 7293640
Product description Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C2P
Manufacturer / Brand Alps Alpine
Manufacturer part number RK09D1130C2P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series

Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Note

For vertical type Shaft Length shown in heading is measured from the PCB surface to the tip of the shaft, for horizontal type Shaft Length is measured from the mounting tag to the end of the shaft, see datasheet for dimensions.

Features and Benefits:
• Compact type potentiometer with 9.8mm width is ideal for designing high density sets
• Vertical and Horizontal mounting direction
• Total rotation angle 280° (RK09K) and 300° (RK09D)
• Flat, knob, and driver shaft types


Specifications

Attribute Value
Brand Alps Alpine
Potentiometer Type Rotary
Maximum Resistance 10 kΩ
Number of Gangs 1
Number of Turns 1
Power Rating 0.05 W
Electrical Taper Linear
Mounting Type Through Hole
Termination Style Pin
Shaft Length 25 mm
Shaft Diameter 6 mm
Tolerance ±20 %
Actuator Type Flatted Shaft
Series RK09D
Checking stock...
IDR
28,844.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
128,844.75
*price per unit indicative
"Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C2P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda