CK 65 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator
- RS Stock No.:
- 7258079
- Mfr. Prt No.:
- 440008
- Brand:
- CK

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7258079 |
| Product description | CK 65 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator |
| Manufacturer / Brand | CK |
| Manufacturer part number | 440008 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Main tester
APPROVALS : DIN 57680-6, DIN VDE 0680-6:1972-04
Professional electricians voltage tester
One piece moulded handle with insulation
High visibility permanently sealed neon tube
Specifications
| Attribute | Value |
| Brand | CK |
| Blade Length | 65 mm |
| Blade Tip Size | 3 mm |
| Overall Length | 150 mm |
| Indicator Type | Neon |
| Maximum Voltage | 250 V ac |
| Minimum Voltage | 125 V ac |