Hirose DH 27 Way Cable Mount D-sub Connector Socket, 1mm Pitch

RS Stock No.:
7255443
Mfr. Prt No.:
DH40-27S
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7255443
Product description Hirose DH 27 Way Cable Mount D-sub Connector Socket, 1mm Pitch
Manufacturer / Brand Hirose
Manufacturer part number DH40-27S
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
RS stock number 7255443
Product description Hirose DH 27 Way Cable Mount D-sub Connector Socket, 1mm Pitch
Manufacturer / Brand Hirose
Manufacturer part number DH40-27S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Hirose DH Series Shielded High Speed Interface

DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.

DH Series Plug Unit

These Hirose DH Series connectors are an impedance controlled interface plug connectors for high speed transmission, these interface connectors feature solder contacts and are compact in design with 1mm contact mating pitch.

• 50% reduction in mating face area because of smaller pitch sizes
• Robust, D-shaped interface design resists wrenching forces
• Receptacle's through-hole style metal fittings facilitate retention to PCB
• Unique contact arrangement for IDC termination
• Excellent shielding for EMI prevention

Features and Benefits

• Current rating 0.5A
• Voltage rating 125 Vac
• Operating temperature range -25 to +85°C
• 1000 operating cycles


Specifications

Attribute Value
Brand Hirose
Number of Contacts 27
Gender Female
Body Orientation Straight
Mounting Type Cable Mount
Pitch 1 mm
Termination Method Solder
Current Rating 500 mA
Housing Material PA
Voltage Rating 125 V ac
Length 19.8 mm
Width 15.7 mm
Depth 9.55 mm
Dimensions 19.8 x 15.7 x 9.55 mm
Series DH
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Contact Plating Gold
Contact Material Copper Alloy
Checking stock...
IDR
201,074.13
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1201,074.13
*price per unit indicative
"Hirose DH 27 Way Cable Mount D-sub Connector Socket, 1mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda