Schneider Electric, Harmony XB4 Illuminated Black, Red Rectangular Push Button, NO/NC, 22mm Momentary Screw

RS Stock No.:
7249574
Mfr. Prt No.:
XB4BW73731G5
Brand:
Schneider Electric
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
RS stock number 7249574
Product description Schneider Electric, Harmony XB4 Illuminated Black, Red Rectangular Push Button, NO/NC, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB4BW73731G5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4 Series Push Buttons

The Schneider Electric range of Push Button switch comes with complete control over your working environment. The Push Button can make a fine addition to your safety control panels, easily identifiable and operated by all users. Schneider boasts a successfully tested range of XB4 push buttons that offer you reliability in different scenarios.

Features and benefits

• Rectangular shaped signalling unit head, with 1 flush button (Green "i") and 1 projected push button (Red "O"). The buttons are spring return.

• Chromium plated metal with a Zamak fixing collar, easily maintained and cleaned.

• Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.

• 1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.

• Suitable for use in temperature ranges -40 to 70 ° C

• 1 NO + NC contact type with a slow break contact

Protection ratings & Safety features (See datasheet for further details) -

• IP 67 rated, providing protection to water immersion to a certain level.

• IP 69 & IP 69 K rated, further providing resistance to high-pressure water streams & steam cleaning. Rated protection against high-pressure washers sits at 7,000,000 Pa at 55°C, within a distance of 0.1m.

• NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.

• EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

• Vibration resistance 5 gn conforming to IEC 60068-2-6.

Applications -

• Control stations / panels used in E-Stop scenarios

• Automotive industries, factories, automation lines

• Commercial units such as warehouses


Specifications

Attribute Value
Brand Schneider Electric
Push Button Colour Black, Red
Push Button Type Push Button Complete Unit
Cutout Diameter 22 mm
Series Harmony XB4
Push Button Actuation Momentary
Contact Configuration NO/NC
Push Button Style Rectangular
Illuminated Yes
IP Rating IP66, IP69K
Maximum AC Voltage 600 V
Maximum DC Voltage 600 V
Illumination Voltage 120 V
Push Button Shape Rectangular
Mounting Type Panel Mount
Push Button Diameter 22 mm
Body Material Chromium Plated Metal (Bezel)
Terminal Type Screw
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Push Button Marking I, O
Push Button Material Chromium Plated Metal (Bezel)
Maximum Current 0.1 A
Checking stock...
IDR
870,691.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1870,691.89
*price per unit indicative
"Schneider Electric, Harmony XB4 Illuminated Black, Red Rectangular Push Button, NO/NC, 22mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda