Lapp Blue 1.5 mm² Hook Up Wire, 15 AWG, 100m
- RS Stock No.:
- 7244285
- Mfr. Prt No.:
- 4160414
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7244285 |
| Product description | Lapp Blue 1.5 mm² Hook Up Wire, 15 AWG, 100m |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 4160414 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7244285 |
| Product description | Lapp Blue 1.5 mm² Hook Up Wire, 15 AWG, 100m |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 4160414 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Lapp Multi Standard Panel Wire SC 2.1
From Lapp, this MULTI-STANDARD single-core cable is ideal for power and control applications. With fine-wire strands of tinned-copper and a PVC based insulation, the wire is designed for use in control cabinets. It is also suitable for installation in suitable trunking and conduits.
At room temperature, the wire is widely resistant to oils, and is ideal for wiring in industrial machines and equipment in accordance with NFPA 79.
The wire conforms to various recognised standards, and is UL-listed (MTW) for use in the USA, CSA (TEW) rated for use in Canada and HAR (VDE) rated for use in Europe.
Features and Benefits
• Flexible and versatile wire
• Oil-resistant
• Flame-retardant according IEC 60332-1-2 and UL VW1 / CSA FT1
• Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231
• UL-listed (MTW)
• CSA (TEW)
• H07V-K
Applications
Lapp MULTI-STANDARD wire is highly versatile and often used in applications such as;
• Field Wiring
• Internal wiring of devices
• Control cabinet wiring
• Automation and Process Control
Accessories
For proper termination and management in control cabinets, panels and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.
• 104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters
• 104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters
• 103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters
• 560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters
• 560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters
Specifications
| Attribute | Value |
| Brand | Lapp |
| Cross Sectional Area | 1.5 mm² |
| Sheath Colour | Blue |
| American Wire Gauge | 15 AWG |
| Insulation Material | PVC |
| Outer Diameter | 3.1 mm |
| Length | 100 m |
| Voltage Rating | 600 V |
| Conductor Material | Tinned Copper |
| Wire Style | UL1015 |
| Maximum Operating Temperature | +70 °C |
| Minimum Operating Temperature | -40 °C |