RS PRO USB Adapter

RS Stock No.:
7244147
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7244147
Product description RS PRO USB Adapter
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
RS stock number 7244147
Product description RS PRO USB Adapter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

USB 3.0 Adapters

Clever Little Box USB 3.0 adapters with SuperSpeed USB technology deliver 10x the data transfer rate of Hi-Speed USB, as well as improved power efficiency.

Features and Benefits

USB 3.0 cable offers a durable high-quality connection
Fast transfer speeds between storage devices and peripherals
Offers a throughput of up to 4.8Gbps when used with a USB 3.0 host and device, an astounding 10x the capability of USB 2.0 (480Mbps)
Features high-quality shielded twisted pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communicatio
Sync-N-Go technology that minimizes user wait-time
Provides opptimized power efficiency
Voltage: 300V DC, 5M/10ms
Insulation resistance: 10M minimum
Contact resistance: 2 maximum
Working temperature: -25 to 80 °C


Specifications

Attribute Value
Brand RS PRO
USB Type USB 3.0
Connector A Male USB A
Connector B Female USB A
Checking stock...
IDR
110,763.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,763.84
*price per unit indicative
"RS PRO USB Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda