RS PRO Cat5e Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Grey PVC Sheath, 3m, Terminated

RS Stock No.:
5280172
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5280172
Product description RS PRO Cat5e Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Grey PVC Sheath, 3m, Terminated
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
RS stock number 5280172
Product description RS PRO Cat5e Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Grey PVC Sheath, 3m, Terminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Cat5e Cables - Angled

Brought to you by RS Pro, a range of angled Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. Due to the angled design of these network cables, they are ideal in situations where space is limited or can cause issues. All models are highly reliable and excellent quality.

Note

For equipment clearance information, the angled connector stands proud by some 25mm when connected to a socket.

Features and Benefits

• Various lengths available
• UTP Shield type
• Angled for convenience
• Gold plated connector (RJ45)
• Runs up to 100 MHz applications

What is a Cat5e Cable?

Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

Why Cat5e?

The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

What type of Shield do these network cables have?

These particular ethernet cables are rated as UTP. UTP stands for Unshielded Twisted Pair, providing an easier installation and would be considered more cost effective.

L453196-06

Specifications

Attribute Value
Brand RS PRO
LAN Category Cat5e
Terminated/Unterminated Terminated
Outer Sheath Material PVC
Connector A RJ45
Shield Type U/UTP
Connector A Gender Male
Sheath Colour Grey
Connector B RJ45
Length 3 m
Connector B Gender Male
Connector Type Male RJ45/Male RJ45
Wiring Configuration Straight Through
Checking stock...
IDR
131,427.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1131,427.17
*price per unit indicative
"RS PRO Cat5e Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Grey PVC Sheath, 3m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda