Bosch Rexroth 0.4m Long Steel Closed Bush Shaft, 8mm Shaft Diam. , Hardness 60HRC, h6 Tolerance

RS Stock No.:
7243392
Mfr. Prt No.:
R100000800,400mm
Brand:
Bosch Rexroth
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
RS stock number 7243392
Product description Bosch Rexroth 0.4m Long Steel Closed Bush Shaft, 8mm Shaft Diam. , Hardness 60HRC, h6 Tolerance
Manufacturer / Brand Bosch Rexroth
Manufacturer part number R100000800,400mm

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Solid Linear Shaft

Solid linear shafts offer a long service life under rolling loads. Corrosion-resistantl shafts may be used in food industry, semiconductor manufacturing and medical industry environments.

Optimum shaft material for each diameter range
Uniform surface hardness and hardening depth of the shafts
Excellent degree of purity, homogeneous microstructure and defined grain sizes


Specifications

Attribute Value
Brand Bosch Rexroth
Type Closed Bush Shaft
Shaft Diameter 8 mm
Length 0.4 m
Material Steel
Hardness 60 HRC
Tolerance h6
Checking stock...
IDR
300,824.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1300,824.52
*price per unit indicative
"Bosch Rexroth 0.4m Long Steel Closed Bush Shaft, 8mm Shaft Diam. , Hardness 60HRC, h6 Tolerance" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda