Steel Cable Support w/o Return Spring for use with 19-Inch Cabinet

RS Stock No.:
7212834
Mfr. Prt No.:
20118706
Brand:
nVent – Schroff

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7212834
Product description Steel Cable Support w/o Return Spring for use with 19-Inch Cabinet
Manufacturer / Brand nVent – Schroff
Manufacturer part number 20118706
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
RS stock number 7212834
Product description Steel Cable Support w/o Return Spring for use with 19-Inch Cabinet
Manufacturer / Brand nVent – Schroff
Manufacturer part number 20118706

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Schroff Minirack & Accessories

Cable Supports

These cable supports are designed for neat and tidy cable management onto telescopic units and subracks. RoHS compliant.

Cable support with return spring for even extension movements

Load carrying capacity 2kg
Extension length 730mm
Required space in retracted state 25mm
16mm2 steel tube, zinc-plated
Cable mounting with cable ties

Cable support without return spring with direct connection to extension

Load carrying capacity 5kg
Extension length 720mm
Required space in retracted state 25mm
1mm steel profile, zinc-plated
Cable mounting with cable ties


Specifications

Attribute Value
Brand nVent – Schroff
Type Cable Support w/o Return Spring
Dimensions 424.5 x 24 x 61.5 mm
For Use With 19-Inch Cabinet
Material Steel
Checking stock...
IDR
1,062,430.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,062,430.81
*price per unit indicative
"Steel Cable Support w/o Return Spring for use with 19-Inch Cabinet" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda