Panasonic, V Surge Absorber 6.5nF 10A, Clamping 110V, Varistor 56V

RS Stock No.:
7209939
Mfr. Prt No.:
ERZV14D560
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7209939
Product description Panasonic, V Surge Absorber 6.5nF 10A, Clamping 110V, Varistor 56V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV14D560
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
RS stock number 7209939
Product description Panasonic, V Surge Absorber 6.5nF 10A, Clamping 110V, Varistor 56V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV14D560

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors


Specifications

Attribute Value
Brand Panasonic
Varistor Voltage 56 V
Maximum AC Voltage Rating 35 V
Maximum DC Voltage Rating 45 V
Clamping Voltage 110 V
Clamping Current 10 A
Energy 16 J
Material ZNR
Series V
Diameter 15.5 mm
Maximum Surge Current 2000 A
Capacitance 6.5 nF
Length 38.5 mm
Thickness 5.1 mm
Dimensions 15.5 (Dia.) x 5.1 mm
Lead Pitch 7.5 mm
Checking stock...
IDR
19,719.32
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
119,719.323,943.86
*price per unit indicative
"Panasonic, V Surge Absorber 6.5nF 10A, Clamping 110V, Varistor 56V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda