Panasonic, V Surge Absorber 500pF 10A, Clamping 250V, Varistor 150V

RS Stock No.:
7209813
Mfr. Prt No.:
ERZV07D151
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7209813
Product description Panasonic, V Surge Absorber 500pF 10A, Clamping 250V, Varistor 150V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV07D151
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
RS stock number 7209813
Product description Panasonic, V Surge Absorber 500pF 10A, Clamping 250V, Varistor 150V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV07D151

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors


Specifications

Attribute Value
Brand Panasonic
Varistor Voltage 150 V
Maximum AC Voltage Rating 95 V
Maximum DC Voltage Rating 125 V
Clamping Voltage 250 V
Clamping Current 10 A
Energy 13 J
Material ZNR
Series V
Diameter 8.5 mm
Maximum Surge Current 1750 A
Capacitance 500 pF
Length 31.5 mm
Thickness 4.8 mm
Dimensions 8.5 (Dia.) x 4.8 mm
Lead Pitch 5 mm
Checking stock...
IDR
38,914.19
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
138,914.193,891.42
*price per unit indicative
"Panasonic, V Surge Absorber 500pF 10A, Clamping 250V, Varistor 150V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda