Visaton Horn Speaker, 10W, IP67

RS Stock No.:
7191967
Mfr. Prt No.:
DK 133 8 OHM
Brand:
Visaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7191967
Product description Visaton Horn Speaker, 10W, IP67
Manufacturer / Brand Visaton
Manufacturer part number DK 133 8 OHM
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
RS stock number 7191967
Product description Visaton Horn Speaker, 10W, IP67
Manufacturer / Brand Visaton
Manufacturer part number DK 133 8 OHM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Re-Entrant Horn Speaker 8Ω

A waterproofed horn speaker with 8Ω impedance
High protection class IP67, high sound pressure level, good voice reproduction and compact dimensions
Typical applications include: public address, outdoor PA for vehicles and for use in alarm/alert systems
UV resistant


Specifications

Attribute Value
Brand Visaton
Nominal Rated Power 10 W
Indoor/Outdoor Use Indoor, Outdoor
Impedance 8 Ω
Frequency Response 570 → 4400 Hz
IP Rating IP67
Colour White
Weight 630 g
Maximum Rated Power 15 W
Depth 99 mm
Maximum Frequency Response 4.4 kHz
Minimum Frequency Response 570 Hz
Width 133 mm
Sound Pressure Level 106 dB
Checking stock...
IDR
3,358,682.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,358,682.69
*price per unit indicative
"Visaton Horn Speaker, 10W, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda