Visaton Rectangular Speaker Driver, 10W nom, 10W max, 8Ω

RS Stock No.:
7191954
Mfr. Prt No.:
EX 45 S
Brand:
Visaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7191954
Product description Visaton Rectangular Speaker Driver, 10W nom, 10W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number EX 45 S
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
RS stock number 7191954
Product description Visaton Rectangular Speaker Driver, 10W nom, 10W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number EX 45 S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Electrodynamic Exciter Drivers

Visaton Exciters are designed to convert a flat panel into a loudspeaker instead of fitting a conventional loudspeaker. Panels of many different materials and sizes can be used such as plywood, polystyrene ceiling tiles and plexiglass. Exciters provide an invisible sound source which is also proof against external influences (water, dust, sharp objects). Sound quality can be very good and their non directional sound production means that positioning in a room is not so important as with conventional speakers. Exciters are easy to install and do not require holes cutting to accommodate them.
Exciters are a new and innovative type of speaker. They are electromagnetic devices which connect to an ordinary audio amplifier in the conventional way by means of loudspeaker cable. Once fixed in place to the rear of a panel, the audio signal causes the exciter unit to vibrate which in turn makes the panel to which it is fixed vibrate and create sound.
The quality of the reproduced sound is very much dependent on the type of surface the exciter is attached to. The sound will generally be better with larger panels which are light and rigid. Measurements such as frequency response and sound pressure level will depend on the surface material. Ideally the exciter should be fitted slightly off centre on the panel and should be firmly attached by means of gluing and/or screwing.

Moving Coil Exciters


Specifications

Attribute Value
Brand Visaton
Nominal Rated Power 10 W
Impedance 8 Ω
Driver Shape Rectangular
Speaker Driver Size 8 cm (3 in) and Under
Length 46 mm
Width 46 mm
Depth 17 mm
Weight 60 g
Maximum Rated Power 10 W
Checking stock...
IDR
626,403.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1626,403.08
*price per unit indicative
"Visaton Rectangular Speaker Driver, 10W nom, 10W max, 8Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda