Seaward PrimeTest 50 UK PAT Tester, Class I, Class II Test Type
- RS Stock No.:
- 7173650
- Mfr. Prt No.:
- 347A911
- Brand:
- Seaward

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7173650 |
| Product description | Seaward PrimeTest 50 UK PAT Tester, Class I, Class II Test Type |
| Manufacturer / Brand | Seaward |
| Manufacturer part number | 347A911 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Portable Appliance Testing
Seaward Primetest 50
SUPPLIED_WITH : Carrying Case, 1 metre test lead, 0.5m IEC mains l
Simple Push button PASS / FAIL checker of 240V Class I and II appliances and IEC mains leads
Battery powered for portable use even where no mains power supply is available.
Results can be entered onto a PDA and transferred to Seaward PATguard software via the PATGuard Work About software
Lead polarity Test
Power socket Test
PATMobile APP is available to download free from the Applestore / Google Play
Compatible with Android 4.1 and higher and depends on device capabilities
Go to "www.seaward.co.uk/PATMobile"
Specifications
| Attribute | Value |
| Brand | Seaward |
| Tester Type | Pass/Fail PAT |
| Test Type | Class I, Class II |
| Testing Method | Automatic |
| Power Source | Battery |
| Battery Type | AA |
| Weight | 800 g |
| Height | 55 mm |
| Length | 260 mm |
| Maximum Supply Voltage | 230 V |
| Width | 100 mm |
| Model Number p | PrimeTest 50 UK |
| Plug Type | Type G - British 3-pin |