Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A Idc, 2760mΩ Rdc, 1500

RS Stock No.:
7157131
Mfr. Prt No.:
15102C
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7157131
Product description Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A Idc, 2760mΩ Rdc, 1500
Manufacturer / Brand Murata Power Solutions
Manufacturer part number 15102C
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
RS stock number 7157131
Product description Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A Idc, 2760mΩ Rdc, 1500
Manufacturer / Brand Murata Power Solutions
Manufacturer part number 15102C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata Leaded Inductors (Chokes)

Murata 1500 Series Radial Inductor

1500 Series Radial Leaded inductors
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs


Specifications

Attribute Value
Brand Murata Power Solutions
Inductance 1 μH
Maximum DC Current 16.2 A
Mounting Type Radial
Maximum DC Resistance 2760 mΩ
Tolerance ±20 %
Diameter 16.8 mm
Height 21.3 mm
Dimensions 16.8 (Dia.) x 21.3 mm
Maximum Self Resonant Frequency 142 MHz
Lead Pitch 13.6 mm
Series 1500
Minimum Quality Factor 151
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Lead Diameter 1.18 mm
Terminal Type Through Hole
Checking stock...
IDR
25,593.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
125,593.16
*price per unit indicative
"Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A Idc, 2760mΩ Rdc, 1500" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda