Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Red

RS Stock No.:
7148500
Mfr. Prt No.:
BU-65-2
Brand:
Mueller Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7148500
Product description Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Red
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-65-2
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
RS stock number 7148500
Product description Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Red
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-65-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Mueller Insulated Large Safety Alligator Clip

Insulated large safety alligator clips with nickel plated steel clip and glass filled nylon housing. These safety alligator clips are 82.04mm in length with a jaw opening of 19mm. A sharp tooth in the lower jaw of the clip enables a secure connection when in operation. These safety alligator clips are compatible with all insulated, non-insulated and retractable banana plugs.


Specifications

Attribute Value
Brand Mueller Electric
Current Rating 30 A
Jaw Opening 19 mm
Contact Material Nickel-Plated Steel
Insulated Yes
Colour Red
Insulation Material Glass Fibre Reinforced Nylon
Checking stock...
IDR
120,728.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1120,728.39
*price per unit indicative
"Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda