STMicroelectronics SMBJ48CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.:
7147216
Mfr. Prt No.:
SMBJ48CA-TR
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7147216
Product description STMicroelectronics SMBJ48CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Manufacturer / Brand STMicroelectronics
Manufacturer part number SMBJ48CA-TR
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
RS stock number 7147216
Product description STMicroelectronics SMBJ48CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Manufacturer / Brand STMicroelectronics
Manufacturer part number SMBJ48CA-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors, STMicroelectronics

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Direction Type Bi-Directional
Diode Configuration Single
Maximum Clamping Voltage 100 V
Minimum Breakdown Voltage 53.3 V
Mounting Type Surface Mount
Package Type DO-214AA (SMB)
Maximum Reverse Stand-off Voltage 48 V
Pin Count 2
Peak Pulse Power Dissipation 600 W
Maximum Peak Pulse Current 40 A
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Maximum Reverse Leakage Current 200 nA
Length 4.6 mm
Height 2.45 mm
Width 3.95 mm
Test Current 1 mA
Dimensions 4.6 x 3.95 x 2.45 mm
Checking stock...
IDR
87,373.37
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
187,373.373,494.93
*price per unit indicative
"STMicroelectronics SMBJ48CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda