Pepperl + Fuchs Retroreflective Photoelectric Sensor Block Sensor, 5 m Detection Range

RS Stock No.:
7141628
Mfr. Prt No.:
ML100-55/95/102
Brand:
Pepperl + Fuchs

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7141628
Product description Pepperl + Fuchs Retroreflective Photoelectric Sensor Block Sensor, 5 m Detection Range
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number ML100-55/95/102
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
RS stock number 7141628
Product description Pepperl + Fuchs Retroreflective Photoelectric Sensor Block Sensor, 5 m Detection Range
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number ML100-55/95/102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ML100 Series

The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.

Features and Benefits:

Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light

Compatible Connectors:

1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR


Specifications

Attribute Value
Brand Pepperl + Fuchs
Sensor Style Block
Detection Type Retroreflective
Detection Range 5 m
Output Type NPN
Electrical Connection M8 4 Pin Connector
Maximum DC Voltage 30 V
Light Source LED
IP Rating IP67
Maximum Current 100 mA
Response Time 500 μs
Housing Material PC
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
1,853,825.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,853,825.86
*price per unit indicative
"Pepperl + Fuchs Retroreflective Photoelectric Sensor Block Sensor, 5 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products