STMicroelectronics M4T32-BR12SH1, Battery Backup IC 4-Pin, SNAPHAT

RS Stock No.:
7140868
Mfr. Prt No.:
M4T32-BR12SH1
Brand:
STMicroelectronics
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
RS stock number 7140868
Product description STMicroelectronics M4T32-BR12SH1, Battery Backup IC 4-Pin, SNAPHAT
Manufacturer / Brand STMicroelectronics
Manufacturer part number M4T32-BR12SH1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics

These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.


Specifications

Attribute Value
Brand STMicroelectronics
Mounting Type Through Hole
Package Type SNAPHAT
IC Type Battery Backup IC
Pin Count 4
Dimensions 21.84 x 14.99 x 6.99 mm
Length 21.84 mm
Width 14.99 mm
Height 6.99 mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Checking stock...
IDR
160,167.03
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1160,167.03
*price per unit indicative
"STMicroelectronics M4T32-BR12SH1, Battery Backup IC 4-Pin, SNAPHAT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda