Nisshinbo Micro Devices NJM78L05UA-TE1, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89

RS Stock No.:
7139502
Mfr. Prt No.:
NJM78L05UA-TE1
Brand:
New Japan Radio
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
RS stock number 7139502
Product description Nisshinbo Micro Devices NJM78L05UA-TE1, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89
Manufacturer / Brand New Japan Radio
Manufacturer part number NJM78L05UA-TE1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, New Japan Radio

NJM78Lxx, 100mA Voltage Regulators, New Japan Radio

Positive Voltage Regulators


Specifications

Attribute Value
Brand New Japan Radio
Regulator Type Linear Voltage
Maximum Output Current 100 mA
Output Voltage 5 V
Number of Outputs 1
Line Regulation 200 mV
Load Regulation 60 mV
Polarity Positive
Mounting Type Surface Mount
Package Type SOT-89
Quiescent Current 2 mA
Pin Count 3
Output Type Fixed
Power Rating 0.3 W
Dimensions 4.5 x 2.5 x 1.5 mm
Height 1.5 mm
Maximum Operating Temperature +85 °C
Length 4.5 mm
Maximum Input Voltage 30 V
Width 2.5 mm
Minimum Operating Temperature -40 °C
Checking stock...
IDR
58,004.17
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
158,004.1711,600.83
*price per unit indicative
"Nisshinbo Micro Devices NJM78L05UA-TE1, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda