3M 4-Way IDC Connector Plug for Cable Mount, 1-Row

RS Stock No.:
7134620
Mfr. Prt No.:
37104-A165-00E MB
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7134620
Product description 3M 4-Way IDC Connector Plug for Cable Mount, 1-Row
Manufacturer / Brand 3M
Manufacturer part number 37104-A165-00E MB
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
RS stock number 7134620
Product description 3M 4-Way IDC Connector Plug for Cable Mount, 1-Row
Manufacturer / Brand 3M
Manufacturer part number 37104-A165-00E MB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Mini-Clamp Connectors

A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

3M 371 Series Mini-Clamp II 2mm Cable Mount IDC Plugs

From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC plug connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.

A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.

Note

Stock numbers 827-3616 and 827-3619 are designed for wiring supplied from Japan and Asia

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no.120-8413.
Dedicated tooling is also available

Features and Benefits

• Standard connector for sensor, LED, switch, and other small device connections
• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires
• Easy, quick, and reliable IDC termination using a standard pliers

Applications

These Mini-Clamp II wiremount IDC plugs are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.


Specifications

Attribute Value
Brand 3M
Number of Contacts 4
Number of Rows 1
Gender Male
Pitch 2 mm
Mounting Type Cable Mount
Body Orientation Straight
Termination Method IDC
Current Rating 3 A
Contact Plating Gold over Nickel
Series 371
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +85 °C
Voltage Rating 32 V ac
Housing Material Glass Fibre Reinforced Thermoplastic
Contact Material Phosphor Bronze
Checking stock...
IDR
61,989.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
161,989.99
*price per unit indicative
"3M 4-Way IDC Connector Plug for Cable Mount, 1-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda