TE Connectivity 50Ω Straight Cable Mount, SMB Connector , Plug, RG174, RG188, RG316

RS Stock No.:
7131108
Mfr. Prt No.:
413985-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7131108
Product description TE Connectivity 50Ω Straight Cable Mount, SMB Connector , Plug, RG174, RG188, RG316
Manufacturer / Brand TE Connectivity
Manufacturer part number 413985-1
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
RS stock number 7131108
Product description TE Connectivity 50Ω Straight Cable Mount, SMB Connector , Plug, RG174, RG188, RG316
Manufacturer / Brand TE Connectivity
Manufacturer part number 413985-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Straight Female Crimp Plug

TE Connectivity - SMB Gold Plated

SMB 50Ω Connectors in clamp and crimp termination options.

Hexagonal crimp sleeve

Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778


Specifications

Attribute Value
Brand TE Connectivity
Coaxial Connector Type SMB Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Crimp
Body Orientation Straight
Cable Type RG174, RG188, RG316
Operating Frequency 0 to 4 GHz
Body Plating Gold
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Contact Material Brass
Contact Plating Gold over Nickel
Checking stock...
IDR
125,448.44
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1125,448.44
*price per unit indicative
"TE Connectivity 50Ω Straight Cable Mount, SMB Connector , Plug, RG174, RG188, RG316" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda