Igus M10 Ball Joint, Metric Thread Standard, M10 Thread Size

RS Stock No.:
7124998
Mfr. Prt No.:
WGRM-10-LC-MS
Brand:
Igus

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7124998
Product description Igus M10 Ball Joint, Metric Thread Standard, M10 Thread Size
Manufacturer / Brand Igus
Manufacturer part number WGRM-10-LC-MS
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
RS stock number 7124998
Product description Igus M10 Ball Joint, Metric Thread Standard, M10 Thread Size
Manufacturer / Brand Igus
Manufacturer part number WGRM-10-LC-MS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Rod End & Spherical - Maintenance Free IGUS®

Ball and Socket Joint, Series WGRM LC

Note

Thread sizes quoted are for male and female threads of respective ball and socket

IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C

Plastic right angle ball and socket joint with metal stud
High load capacity and low weight
Maintenance-free operation
Temperature range: -30°C to +80°C

L7124982-01

Specifications

Attribute Value
Brand Igus
Connection Size M10
Connection Thread Standard Metric
Connection Thread Size M10
Checking stock...
IDR
78,457.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
178,457.72
*price per unit indicative
"Igus M10 Ball Joint, Metric Thread Standard, M10 Thread Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda