Telegartner 50Ω Straight Cable Mount N Connector, jack, Solder Termination, 0 → 11GHz

RS Stock No.:
7123080
Mfr. Prt No.:
J01021H0097
Brand:
Telegartner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7123080
Product description Telegartner 50Ω Straight Cable Mount N Connector, jack, Solder Termination, 0 → 11GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01021H0097
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
RS stock number 7123080
Product description Telegartner 50Ω Straight Cable Mount N Connector, jack, Solder Termination, 0 → 11GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01021H0097

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telegärtner N Series RF Connectors

N Straight Jack

Connectors offering excellent intermodulation performance


Specifications

Attribute Value
Brand Telegartner
Coaxial Connector Type N Connector
Gender Female
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Solder
Body Orientation Straight
Cable Type RG142 B/U, RG223/U, RG400/U
Operating Frequency 0 to 11 GHz
Body Plating Copper Nickel Alloy, White Bronze
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Contact Material Beryllium Copper
Contact Plating Silver
Checking stock...
IDR
285,825.25
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1285,825.25
*price per unit indicative
"Telegartner 50Ω Straight Cable Mount N Connector, jack, Solder Termination, 0 → 11GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda