TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.5mm² to 2.27mm²

RS Stock No.:
7121542
Mfr. Prt No.:
170340-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7121542
Product description TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.5mm² to 2.27mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number 170340-1
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
RS stock number 7121542
Product description TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.5mm² to 2.27mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number 170340-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

TE Connectivity FASTIN FASTON Series 250 Quick Connect Tab Crimp Terminals

FASTIN FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 tab terminals share the same product technology as the FASTON 250 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits

• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications

These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.


Specifications

Attribute Value
Brand TE Connectivity
Type Tab
Minimum Wire Size mm² 0.5 mm²
Insulation Uninsulated
Gender Male
Maximum Wire Size mm² 2.27 mm²
Tab Size 6.35 x 0.8 mm
Tab Width 6.35 mm
Tab Thickness 0.8 mm
Minimum Wire Size AWG 20 AWG
Maximum Wire Size AWG 14 AWG
Termination Method Crimp
Contact Material Brass
Overall Length 26.9 mm
Series FASTON .250
Checking stock...
IDR
150,726.93
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1150,726.931,507.27
*price per unit indicative
"TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.5mm² to 2.27mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda