TE Connectivity, MULTILOCK 025 2.2mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination

RS Stock No.:
7121242
Mfr. Prt No.:
1318382-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7121242
Product description TE Connectivity, MULTILOCK 025 2.2mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 1318382-2
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
RS stock number 7121242
Product description TE Connectivity, MULTILOCK 025 2.2mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 1318382-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity TH 025 Series PCB Header Connectors

TH 025 series PCB header connectors with a compact design and a high density 2.2 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to the PCB. The connector housings are made from either PBT or SPS and are colour coded for ease of identification. These TH 025 automotive header connectors are available with right angle or vertical mounting configurations

TE Connectivity TH 025 Series Automotive Connectors

TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts

Features and Benefits

• Compact design with 2.2 mm high density pitch
• Board fixation screws for secure connection to PCB
• Colour coded housings for ease of identification

Applications

These TH 025 series automotive header connectors are for use in automotive safety security systems, convenience, driver information and body and chassis systems. Applications include mirrors, multimedia applications, display screens, airbag ECU and safety applications, switches, body controller management and dashboard applications.


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 16
Number of Rows 2
Pitch 2.2 mm
Type Shrouded Header
Mounting Type Through Hole
Body Orientation Right Angle
Termination Method Solder
Series MULTILOCK 025
Contact Material Brass
Checking stock...
IDR
26,537.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
126,537.17
*price per unit indicative
"TE Connectivity, MULTILOCK 025 2.2mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products