Peak Electronic Design LCR40 Handheld LCR Meter 10mF, 2 MΩ, 10H
- RS Stock No.:
- 7110038
- Mfr. Prt No.:
- LCR40m
- Brand:
- Peak Electronic Design

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7110038 |
| Product description | Peak Electronic Design LCR40 Handheld LCR Meter 10mF, 2 MΩ, 10H |
| Manufacturer / Brand | Peak Electronic Design |
| Manufacturer part number | LCR40m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Peak LCR40m Passive Component Analyser
The LCR40m will automatically identify inductors, capacitors and resistors, measuring the main component value and other componant details (e.g coil inductance and dc resistance). The LCR40m is ideal for unmarked and surface mount designs.
Automatic component identification
Automatic test frequency selection
Delayed or instant analysis (for hands free operation)
Non volatile probe and test lead compensation
Automatic ranging and scaling with real units displayed
Auto and manual power-off
Specifications
| Attribute | Value |
| Brand | Peak Electronic Design |
| Maximum Capacitance Measurement | 10 mF |
| Maximum Resistance Measurement | 2 MΩ |
| Maximum Inductance Measurement | 10 H |
| Battery Type | MN21 |
| Bench/Handheld | Handheld |
| Display Type | LCD |
| Power Source | Battery |
| Dimensions | 103 x 72 x 20 mm |
| Weight | 158 g |
| Height | 20 mm |
| Length | 103 mm |
| Maximum Operating Temperature | +40 °C |
| Minimum Operating Temperature | +10 °C |
| Width | 72 mm |
| Model Number p | LCR40 |