TE Connectivity, M Female Connector Housing, 3.81mm Pitch, 34 Way, 4 Row

RS Stock No.:
7100359
Mfr. Prt No.:
200838-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7100359
Product description TE Connectivity, M Female Connector Housing, 3.81mm Pitch, 34 Way, 4 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 200838-2
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
RS stock number 7100359
Product description TE Connectivity, M Female Connector Housing, 3.81mm Pitch, 34 Way, 4 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 200838-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity M Series Standard Housings for Pins and Sockets

M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.

TE Connectivity M Series Connector

Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 34
Number of Rows 4
Pitch 3.81 mm
Gender Female
Series M
For Use With PCB Connector
Body Orientation Straight
Length 50.8 mm
Width 19.05 mm
Housing Material Glass Fibre Reinforced Phenolic Resin
Checking stock...
IDR
310,054.84
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1310,054.84
*price per unit indicative
"TE Connectivity, M Female Connector Housing, 3.81mm Pitch, 34 Way, 4 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda