Schurter,1A,250 V ac Male Snap-In Filtered IEC Connector 5120.2000.0 None Fuse

RS Stock No.:
7085610
Mfr. Prt No.:
5120.2000.0
Brand:
Schurter

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7085610
Product description Schurter,1A,250 V ac Male Snap-In Filtered IEC Connector 5120.2000.0 None Fuse
Manufacturer / Brand Schurter
Manufacturer part number 5120.2000.0
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
RS stock number 7085610
Product description Schurter,1A,250 V ac Male Snap-In Filtered IEC Connector 5120.2000.0 None Fuse
Manufacturer / Brand Schurter
Manufacturer part number 5120.2000.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC appliance plugs with net filter

Filtered inlet 5120 Series

APPROVALS : VDE 40016382, UL: E72928

Inlet Plugs with Filters

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Compact high performance filter
Optimal shielding due to filter case closed completely, Unpotted
Designed for standard and medical applications
Suitable for assembly in metal plated plastic housings
Qualified for use in equipment according IEC/EN 60950
Panel Mount: Screw on version from front or rear side, snap-in version from front side
Solder, quick connect
Earth Terminal


Specifications

Attribute Value
Brand Schurter
Gender Male
Number of Fuses None
Switch Type None
Current Rating 1 A
Voltage Rating 250 V ac
Mounting Type Snap-In
IEC Connector Type C14
Width 48.6 mm
Depth 54.5 mm
Height 24.6 mm
Checking stock...
IDR
164,572.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1164,572.41
*price per unit indicative
"Schurter,1A,250 V ac Male Snap-In Filtered IEC Connector 5120.2000.0 None Fuse" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda