BPV11F Vishay, 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

RS Stock No.:
7082683
Mfr. Prt No.:
BPV11F
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7082683
Product description BPV11F Vishay, 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Manufacturer / Brand Vishay
Manufacturer part number BPV11F
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
RS stock number 7082683
Product description BPV11F Vishay, 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Manufacturer / Brand Vishay
Manufacturer part number BPV11F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Phototransistors, Vishay Semiconductor

BPV11 Series Phototransistors

The BPV11 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They come in standard 5mm (T-1 3/4) packages with either a clear or black plastic package. The black packages offer a daylight blocking filter for ambient visible light. The BPV11 series are suitable for use as detectors in industrial electronic circuitry, measurement and control.

Features of the BPV11 phototransistors:
5mm (T-1 3/4) package
Through-hole mounting
3-pins
High radiant sensitivity
Fast response times
Angle of half intensity: 30°
Operating temperature: -40 to +100 °C


Specifications

Attribute Value
Brand Vishay
Spectrums Detected Infrared
Typical Fall Time 5 µs
Typical Rise Time 6 µs
Number of Channels 1
Maximum Light Current 9000 µA
Maximum Dark Current 50 nA
Angle of Half Sensitivity 30 °
Polarity NPN
Number of Pins 2
Mounting Type Through Hole
Package Type 5mm (T-1 3/4)
Dimensions 5.75 x 5.75 x 8.6 mm
Collector Current 50 mA
Minimum Wavelength Detected 900 nm
Maximum Wavelength Detected 980 nm
Height 8.6 mm
Length 5.75 mm
Width 5.75 mm
Spectral Range of Sensitivity 900 → 980 nm
Checking stock...
IDR
104,050.88
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1104,050.8810,405.09
*price per unit indicative
"BPV11F Vishay, 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda