Diodes Inc 40V 1A, Schottky Diode, 2-Pin SOD-123 1N5819HW-7-F

RS Stock No.:
7082197
Mfr. Prt No.:
1N5819HW-7-F
Brand:
DiodesZetex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7082197
Product description Diodes Inc 40V 1A, Schottky Diode, 2-Pin SOD-123 1N5819HW-7-F
Manufacturer / Brand DiodesZetex
Manufacturer part number 1N5819HW-7-F
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
RS stock number 7082197
Product description Diodes Inc 40V 1A, Schottky Diode, 2-Pin SOD-123 1N5819HW-7-F
Manufacturer / Brand DiodesZetex
Manufacturer part number 1N5819HW-7-F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, Diodes Inc

Diodes Inc 1N5817-1N5819 Schottky Barrier Rectifiers

Benefits:

• Guard Ring Die Construction for Transient Protection
• Low Power Loss, High Efficiency
• High Surge Capability
• High Current Capability and Low Forward Voltage Drop
• Lead Free Finish, RoHS Compliant

Features:

• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number and Date Code
• Moisture Sensitivity: Level 1 per J-STD-020C

Typical Applications

Schottky diodes are used for the voltage clamping applications.

• Low Voltage & High frequency inverters
• Free Wheeling
• Polarity protection applications


Specifications

Attribute Value
Brand DiodesZetex
Mounting Type Surface Mount
Package Type SOD-123
Maximum Continuous Forward Current 1 A
Peak Reverse Repetitive Voltage 40 V
Diode Configuration Single
Diode Type Schottky
Pin Count 2
Maximum Forward Voltage Drop 750 mV
Number of Elements per Chip 1
Diode Technology Schottky
Peak Non-Repetitive Forward Surge Current 25 A
Checking stock...
IDR
30,627.88
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
130,627.881,225.12
*price per unit indicative
"Diodes Inc 40V 1A, Schottky Diode, 2-Pin SOD-123 1N5819HW-7-F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda