3M P320 Grit Very Fine Sanding Sheet, 280mm x 230mm
- RS Stock No.:
- 7067218
- Mfr. Prt No.:
- 62907
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7067218 |
| Product description | 3M P320 Grit Very Fine Sanding Sheet, 280mm x 230mm |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 62907 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
3M™ Utility Cloth 314D, Red, 230mm x 280mm
3M™ Utility Cloth Sheet 314D is a closed coat aluminium oxide abrasive, bonded to a durable cloth backing. These sheets are durable, with a flexible J-weight backing that’s suitable for machine use.
Use 3M™ Utility Cloth Sheet 314D for blending, cleaning, contour finishing, deburring and rust removal on all metals, wood, plastic and paints.
Features and Benefits
• Finish contours, deburr and remove rust
• Versatile, durable sheets for use on metal, wood and plastic surfaces
• Cloth backing is both flexible and durable enough for machine use
• Tear sheets by hand for convenient sizing and reduced waste
Alternative Grades
• 7067211 – P40 Grade
• 7067218 – P50 Grade
• 7067198 – P80 Grade
• 7067192 – P100 Grade
• 7067202 – P120 Grade
• 7067205 – P180 Grade
• 7067209 – P240 Grade
• 7067186 – P400 Grade
Typical Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
These 3M Utility cloths and suitable for use to finish contours, deburr and remove rust
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
| Attribute | Value |
| Brand | 3M |
| Abrasive Material | Aluminium Oxide |
| Sandpaper Type | Sanding Sheet |
| Grit Size | P320 |
| Grade | Very Fine |
| Sheet Size | 280 x 230 mm |
| Length | 280 mm |
| Width | 230 mm |
| Number of Sheets per Pack | 25 |
| Model | 3M |