NWS VDE/1000V Insulated 160 mm Side Cutters
- RS Stock No.:
- 7074893
- Mfr. Prt No.:
- N1343-49-VDE-160-SB
- Brand:
- NWS

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7074893 |
| Product description | NWS VDE/1000V Insulated 160 mm Side Cutters |
| Manufacturer / Brand | NWS |
| Manufacturer part number | N1343-49-VDE-160-SB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Pro 2 in 1 Side Cutter
These high-quality multi-function side cutters from our own RS Pro brand have a precision cutting edge for cutting even the finest of wires. Made from special steel and oil-hardened, these 2 in 1 side cutters can cut through hard or soft wires.
If you’re looking for high-quality pliers which are safe to use when working with electricity then these side cutter pliers are an excellent choice as they have VDE approval.
Features and Benefits
Cuts hard and soft wires
For shortening M3.5 screws
Made of forged, oil-hardened steel
Cutting edge hardness 62 HRC approximately
Matt chrome finish
Comfortable soft grip
VDE/1000V marked
Specifications
| Attribute | Value |
| Brand | NWS |
| Type | Side Cutters |
| Overall Length | 160 mm |
| VDE/1000V Approved | Yes |
| Maximum Cutting Capacity | 6.0 mm |