TRACOPOWER Embedded Switch Mode Power Supply SMPS, 24V dc, 833mA, 20W Encapsulated

RS Stock No.:
7066057
Mfr. Prt No.:
TMLM 20124
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7066057
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 24V dc, 833mA, 20W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMLM 20124
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
RS stock number 7066057
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 24V dc, 833mA, 20W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMLM 20124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series

The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The

APPROVALS : UL/cUL, CB

AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection


Specifications

Attribute Value
Brand TRACOPOWER
Output Voltage 24 V dc
Output Current 833 mA
Power Rating 20 W
Number of Outputs 1
Input Voltage 90 → 264 V ac
Mounting Type PCB Mount
Package Type Encapsulated
Length 52.4 mm
Width 27.2 mm
Depth 23.5 mm
Weight 59 g
Efficiency 83 %
Maximum Temperature +60 °C
Minimum Temperature -25 °C
Checking stock...
IDR
785,521.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1785,521.21
*price per unit indicative
"TRACOPOWER Embedded Switch Mode Power Supply SMPS, 24V dc, 833mA, 20W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda